Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$8.020 (S$8.7418) |
10+ | S$5.270 (S$5.7443) |
50+ | S$4.110 (S$4.4799) |
100+ | S$3.740 (S$4.0766) |
250+ | S$3.340 (S$3.6406) |
500+ | S$3.100 (S$3.379) |
2500+ | S$3.020 (S$3.2918) |
Product Information
Product Overview
ADG823BRMZ is a monolithic CMOS single pole, single-throw (SPST) switch. This switch is designed on an advanced submicron process that provides low power dissipation, yet gives high switching speed, low on resistance, and low leakage currents. This device is designed to operate from a single 1.8V to 5.5V supply, making it ideal for use in battery-powered instruments. Each switch of the device conducts equally well in both directions when on. It contains two independent SPST switches. In the ADG823, switch 1 is normally open and Switch 2 is normally closed. The ADG823 exhibits break-before-make switching action. It is widely used in applications such as power routing, battery-powered systems, communication systems, data acquisition systems, audio and video signal routing, cellular phones, modems, PCMCIA cards, hard drives, relay replacement etc.
- On resistance is 0.5ohm typical at (VS = 0V to VDD, IS = 100mA)
- On resistance flatness is 0.15ohm typical at (VS = 0V to VDD, IS = 100mA)
- 200mA current carrying capability
- Rail-to-rail operation
- 33ns switching times
- TTL-/CMOS-compatible inputs
- Pin-compatible with the ADG723
- 24MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Operating temperature range from -40°C to +125°C
- Package style is 8-lead mini small outline [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.6ohm
MSOP
2Channels
0.6ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
8Pins
0.5ohm
SPST-NC, SPST-NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate