ADG849YKSZ-REEL
Analogue Switch, Analogue Multiplexer, 1-CH, 2:1, SPDT, 1.8V to 5.5V, -40 to 125 °C, SC-70-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG849YKSZ-REELCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4729455RL Cut Tape4729455 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.050 | S$4.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.050 (S$4.4145) |
| 10+ | S$3.030 (S$3.3027) |
| 25+ | S$2.770 (S$3.0193) |
| 100+ | S$2.490 (S$2.7141) |
| 250+ | S$2.360 (S$2.5724) |
| 500+ | S$2.310 (S$2.5179) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG849YKSZ-REELCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4729455RL Cut Tape4729455 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 0.5ohm |
| On Resistance Max | 0.6ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG849YKSZ-REEL is a 3V/5V CMOS 0.5ohm SPDT/2:1 Mux. It is a monolithic, CMOS SPDT (single pole, double throw) switch that operates with a supply range of 1.8V to 5.5V. It is designed to offer ultralow on-resistance values of typically 0.5ohm. This design makes the ADG849 an ideal solution for applications that require minimal distortion through the switch. It also has the capability of carrying large amounts of current, typically 600mA at 5V operation. Each switch of the ADG849 conducts equally well in both directions when on. The device exhibits break-before-make switching action, thus preventing momentary shorting when switching channels. Applications include cellular phones, PDAs, battery-powered systems, audio and video signal routing, modems, PCMCIA cards, hard drives, relay replacement.
- Typical on-resistance is 0.5ohm (+25°C, VS = 0V to VDD, IDS = -100mA)
- Typical on-resistance flatness is 0.13ohm (VS = 0V to VDD, IDS = -100mA, +25°C)
- 400mA continuous current
- Rail-to-rail operation
- Typical power consumption is <0.01µW
- Pin-compatible upgrade for the ADG749 and ADG779
- Typical charge injection is 50pC (VS = 0V, RS = 0 ohm, CL = 1nF, +25°C)
- Typical bandwidth -3dB is 38MHz (RL = 50 ohm, CL = 5pF, +25°C)
- Typical insertion loss is 0.04dB (RL = 50 ohm, CL = 5pF, +25°C)
- 6 lead SC70 package, operating temperature range from -40°C to +125°C
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 6Pins |
| On Resistance Typ | 0.5ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| IC Case / Package | SC-70 |
| No. of Channels | 1Channels |
| On Resistance Max | 0.6ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
