
384 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.060 (S$8.7854) |
| 10+ | S$6.170 (S$6.7253) |
| 96+ | S$5.180 (S$5.6462) |
| 192+ | S$4.990 (S$5.4391) |
| 288+ | S$4.890 (S$5.3301) |
| 576+ | S$4.750 (S$5.1775) |
Product Information
Product Overview
ADG888 is a low voltage, dual DPDT (double-pole, double-throw) CMOS device optimized for high performance audio switching. With its low power and small physical size, it is ideal for portable devices. This device offers ultralow on resistance of less than 0.8 ohm over the full temperature range, making it an ideal solution for applications requiring minimal distortion through the switch. It also has the capability of carrying large amounts of current, typically 400mA at 5V operation. When on, each switch conducts equally well in both directions and has an input signal range that extends to the supplies. This device exhibits break-before-make switching action. It is widely used in application such as cellular phones, PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communication systems, data switching etc.
- 1.8V to 5.5V operation
- Ultralow on resistance is 0.4 ohm typical
- Excellent audio performance, ultralow distortion
- On resistance flatness is 0.07 ohm typical
- High current carrying capability
- Peak current is 600mA at 5V
- Rail-to-rail switching operation, typical power consumption is 0.1μW
- 29MHz typical -3dB bandwidth
- Operating temperature is -40°C to +125°C
- Package style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.7ohm
TSSOP
2Channels
0.48ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
16Pins
0.4ohm
DPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
