Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$21.200 (S$23.108) |
10+ | S$14.790 (S$16.1211) |
25+ | S$13.170 (S$14.3553) |
100+ | S$11.540 (S$12.5786) |
250+ | S$11.180 (S$12.1862) |
500+ | S$10.960 (S$11.9464) |
1000+ | S$10.740 (S$11.7066) |
Product Information
Product Overview
ADGS1408 is an analogue multiplexer comprising eight single channels and four differential channels, respectively. A serial peripheral interface (SPI) controls the switches. The SPI interface has robust error detection features such as cyclic redundancy check (CRC) error detection, invalid read/write address detection, and SCLK count error detection. Daisy-chain mode enables the configuration of multiple devices with a minimal amount of digital lines. This device can also operate in burst mode to decrease the time between SPI commands. iCMOS construction ensures ultra low power dissipation, making the devices ideally suited for portable and battery-powered instruments. It is used in application such as automated test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communications systems, relay replacement etc.
- SPI interface with error detection
- Includes CRC, invalid read/write address, and SCLK count error detection
- Supports burst mode and daisy-chain mode
- Industry-standard SPI mode 0 and SPI mode 3 interface compatible
- Round robin mode allows switching times comparable with a parallel interface
- Power-up sequence of VDD, VSS, and GND before applying VL and digital/analogue inputs
- 1.8V logic compatibility with 2.7V ≤ VL ≤ 3.3V, VSS to VDD analogue signal range
- On-resistance is 4ohm typ at (VS = ±10V, IS = -10mA)
- On-resistance flatness is 0.5ohm typ at (VS = ±10V, IS = -10mA)
- Operating temperature is -40°C to +125°C, package style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
10.8V to 13.2V, ± 4.5V to ± 5.5V, ± 13.5V to ± 16.5V
24Pins
4ohm
-
SPI
-40°C
-
MSL 3 - 168 hours
1Circuits
9ohm
LFCSP-EP
1Channels
9ohm
8:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate