
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$47.080 | S$47.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$47.080 (S$51.3172) |
| 10+ | S$38.180 (S$41.6162) |
| 25+ | S$35.960 (S$39.1964) |
| 100+ | S$34.570 (S$37.6813) |
| 1000+ | S$33.880 (S$36.9292) |
Product Information
Product Overview
ADGS1414D is a eight independent SPST switch. A serial peripheral interface (SPI) controls the switches. The SPI has robust error detection features, such as cyclic redundancy check (CRC) error detection, invalid read and write address detection, and SCLK count error detection. It is possible to daisy-chain multiple ADGS1414D devices together. Daisy-chain mode enables the configuration of multiple devices with a minimal amount of digital lines. The route of digital signals and supplies through the device allows for a further increase in channel density. Integrated passive components eliminate the need for external passive components. It is used in applications such as automated test equipment, data acquisition systems, sample-and-hold systems, audio and video signal routing, communications systems, relay replacement.
- SPI with error detection, integrated passive components
- Includes CRC, invalid read and write address, and SCLK count error detection
- Supports burst mode and daisy-chain mode
- Industry-standard SPI mode 0 and mode 3 interface compatible
- Route through of digital signals and supplies
- 1.5 ohm typical on resistance at 25°C (±15V dual supply)
- 0.3 ohm typical on resistance flatness at 25°C (±15V dual supply)
- 0.1 ohm typical on resistance match between channels at 25°C (±15V dual supply)
- VSS to VDD analogue signal range, fully specified at ±15V, ±5V, and +12V
- Operating temperature is -40°C to +125°C, package style is 30-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
LGA-EP
8Channels
4ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
± 4.5V to ± 16.5V, 5V to 20V
30Pins
1.5ohm
SPST - NO
SPI
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for ADGS1414DBCCZ-RL7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
