Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$22.140 (S$24.1326) |
10+ | S$15.490 (S$16.8841) |
25+ | S$13.840 (S$15.0856) |
100+ | S$12.180 (S$13.2762) |
250+ | S$11.840 (S$12.9056) |
500+ | S$11.610 (S$12.6549) |
Product Information
Product Overview
ADGS5414 is a SPI interface, octal SPST switch. It contains eight independent single-pole/single throw (SPST) switches. An SPI interface controls the switches and has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address error detection, and SCLK count error detection. It is possible to daisy-chain multiple ADGS5414 devices together. This enables the configuration of multiple devices with a minimal amount of digital lines. It can also operate in burst mode to decrease the time between SPI commands. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. It is used in application such as relay replacement, automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems etc.
- Includes CRC, invalid read/write address, and SCLK count error detection
- Supports burst and daisy-chain mode
- Industry-standard SPI mode 0 and mode 3 interface compatible
- VSS to VDD analogue signal range, fully specified at ±15V, ±20V, +12V, and +36V
- 9V to 40V single-supply operation (VDD)
- ±9V to ±22V dual-supply operation (VDD/VSS)
- 8KV HBM ESD rating, low on resistance
- 1.8V logic compatibility with 2.7V ≤ VL ≤ 3.3V
- On resistance is 13.5 ohm typ, on-resistance flatness is 1.8 ohm typ
- Operating temperature is -40°C to +125°C, package style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 9V to ± 22V, 9V to 40V
LFCSP-EP
8Channels
14ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
14ohm
24Pins
12.5ohm
SPST - NO
SPI
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate