
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM211ARZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4023908 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.180 (S$6.7362) |
| 10+ | S$4.680 (S$5.1012) |
| 27+ | S$4.280 (S$4.6652) |
| 108+ | S$3.880 (S$4.2292) |
| 270+ | S$3.690 (S$4.0221) |
| 513+ | S$3.580 (S$3.9022) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM211ARZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4023908 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 5Receivers |
| No. of Transmitters | 4 |
| Communication Mode | Full Duplex |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 28Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM211 is a line drivers/receiver. It is ntended for all EIA-232-E and V.28 communications interfaces. This device feature a low power shutdown mode that reduces power dissipation to less than 5μW, making them ideally suited for battery-powered equipment. It has an active low shutdown and an active high receiver-enable control. Two receivers of the device remain active during shutdown. This feature is useful for ring indicator monitoring. It is widely used in application such as computers, peripherals, modems, printers, instruments etc.
- 0.1μF to 10μF capacitors, power supply voltage is 5V
- Data rate is 120kB/s
- On-board dc-to-dc converters
- Number of RS232 drivers is 4, number of RS-232 receivers is 5
- Low power shutdown
- Low power is 15mW
- Propagation delay is 0.5μs typ, TTL three state active low EN
- Transition region slew rate is 8V/μs typ
- Operating temperature range from -40°C to +85°C
- Package style is 28-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 4 |
| Data Rate Max | 120Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 5Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.5V |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
