Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$14.220 (S$15.4998) |
10+ | S$9.680 (S$10.5512) |
41+ | S$7.960 (S$8.6764) |
123+ | S$6.990 (S$7.6191) |
287+ | S$6.580 (S$7.1722) |
533+ | S$6.450 (S$7.0305) |
1025+ | S$6.320 (S$6.8888) |
Product Information
Product Overview
ADM222 is a high-speed RS-232 line driver/receiver. It has highly efficient on-chip charge pump using small (0.1µF) external capacitors allows RS-232 bipolar levels to be developed. This line driver is fabricated on BiCMOS, an advanced mixed technology process that combines low power CMOS with high-speed bipolar circuitry. This allows for transmission rates upto 200kB/s. It contains an additional shutdown (active-low SHDN) function that may be used to disable the device, thereby reducing the supply current to 0.1µA. During shutdown, all transmit/receive functions are disabled. This line driver is widely used in application such as computers, peripherals modems, printers, instruments etc.
- On-board DC-DC converters
- Output voltage swing is ±9V at ( All transmitter outputs loaded with 3Kohm to ground)
- Receiver input level is ±30V
- Pin compatible with MAX222
- Logic pull-up current is 12µA typ at (TIN = 0V)
- Output resistance 300 ohm min (VCC = V+ = V– = 0V, VOUT = ±2V)
- Power supply current is 4mA typ (at no load)
- Transition region slew rate is 8V/µ typ at (CL = 50pF to 1000pF, RL = 3Kohm to 7Kohm)
- Operating temperature range is −40°C to +85°C
- Package style is 18-lead standard small outline package [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
200Kbps
5.5V
18Pins
-
-40°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
WSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate