Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.590 (S$11.5431) |
| 10+ | S$7.240 (S$7.8916) |
| 25+ | S$6.080 (S$6.6272) |
| 100+ | S$5.320 (S$5.7988) |
| 400+ | S$4.990 (S$5.4391) |
| 800+ | S$4.770 (S$5.1993) |
| 1200+ | S$4.660 (S$5.0794) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$10.59 (S$11.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM2495EBRWZ-RL7
Order Code4710183
Technical Datasheet
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Nodes224
ESD Protection4 kV (Contact), 15 kV (HBM)
Fail SafeFloating, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
4 kV (Contact), 15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
1.7V
IC Case / Package
WSOIC
No. of Nodes
224
Fail Safe
Floating, Open, Short
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001