Print Page
Image is for illustrative purposes only. Please refer to product description.
360 In Stock
Need more?
360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.250 (S$25.3425) |
| 10+ | S$15.890 (S$17.3201) |
| 25+ | S$13.340 (S$14.5406) |
| 100+ | S$11.670 (S$12.7203) |
| 400+ | S$10.960 (S$11.9464) |
| 800+ | S$10.470 (S$11.4123) |
| 1200+ | S$10.230 (S$11.1507) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$23.25 (S$25.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM2895EBRNZ-RL7
Order Code4710184
Technical Datasheet
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC-FP
No. of Pins28Pins
No. of Nodes224
ESD Protection4 kV (Contact), 15 kV (HBM)
Fail SafeFloating, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
4 kV (Contact), 15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
WSOIC-FP
No. of Nodes
224
Fail Safe
Floating, Open, Short
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001