Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$9.380 (S$10.2242) |
10+ | S$6.220 (S$6.7798) |
56+ | S$4.810 (S$5.2429) |
112+ | S$4.400 (S$4.796) |
280+ | S$3.960 (S$4.3164) |
504+ | S$3.740 (S$4.0766) |
1008+ | S$3.670 (S$4.0003) |
Product Information
Product Overview
ADM3073E is a 3.3V, low power data transceiver with ±15KV ESD protection suitable for full duplex communication on multipoint bus transmission lines. This is designed for balanced data transmission, and this comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Typical applications are power/energy metering, industrial control, lighting systems, telecommunications, security systems, instrumentation.
- True fail-safe receiver inputs, reduced slew rates for low EMI
- Hot-swap input structure on DE and active-low RE pins
- Outputs high-Z when disabled or powered off, thermal shutdown and short-circuit protection
- 0.5Mbps data rate
- Slew rate limited, driver/receiver enable, low power shutdown
- Differential output voltage is 2V to VCC (at RL=100 ohm (RS-422), VCC=3.3V ± 10%, TA=TMIN to TMAX)
- Short-circuit output current is 250mA max (0V <lt/> VOUT <lt/> 12V, VCC=3.3V ± 10%, TA=TMIN to TMAX)
- Supply current is 1.5mA (no load, DE=VCC, active-low RE=0V, VCC=3.3V ± 10%, TA=TMIN to TMAX)
- 14-lead standard small outline package (SOIC-N)
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
3.6V
14Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
256
Idle, Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate