
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3095EARZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 4333429 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.660 (S$22.5194) |
| 10+ | S$16.330 (S$17.7997) |
| 48+ | S$14.630 (S$15.9467) |
| 144+ | S$13.810 (S$15.0529) |
| 288+ | S$13.410 (S$14.6169) |
| 528+ | S$13.120 (S$14.3008) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3095EARZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 4333429 |
| Technical Datasheet | |
| IC Type | RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 2.5Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | 256 |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3095EARZ is a level 4 EMC protected RS-485 transceiver with full ±42V fault protection. This device is designed to withstand overvoltage faults, such as short circuits directly to power supplies, and overvoltage faults, such as ±24V AC supplies connected in error to the RS-485 A and B bus pins. It is an RS-485 transceiver that integrates IEC 61000-4-5 Level 4 surge protection, allowing upto ±4kV protection on the RS-485 bus pins. This device has IEC 61000-4-4 Level 4 electrical fast transient (EFT) protection of up to ±2kV, and IEC 61000-4-2 Level 4 electrostatic discharge (ESD) protection on the bus pins, allowing the device to withstand up to ±15KV on the transceiver interface pins without latch-up or damage. It is used in applications such as heating ventilation and air conditioning (HVAC) networks, industrial field buses, building automation, and utility networks.
- Certified IEC 61000-4-6 conducted RF immunity (10V/m rms)
- 3V to 5.5V operating voltage range on VCC, 1.62V to 5.5V VIO logic supply
- PROFIBUS compliant at 4.5V VCC, receiver short-circuit, open-circuit, and floating input fail-safe
- Glitch free power-up and power-down (hot swap)
- Data rate is 2.5Mbps maximum at (VCC = 3.0V to 5.5V)
- Propagation delay (driver) is 35ns typical at (RLDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Rise/fall time (driver) is 40ns typical at (RLDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Input resistance (receiver) is 96Kohm minimum at (-25V ≤ VCM ≤ +25V)
- Logic input current is ±1µA maximum at (VCC = 3.0V to 5.5V)
- Operating temperature range from -40°C to +85°C, 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 2.5Mbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
