
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.920 (S$22.8028) |
| 10+ | S$16.520 (S$18.0068) |
| 48+ | S$14.790 (S$16.1211) |
| 144+ | S$13.960 (S$15.2164) |
| 288+ | S$13.560 (S$14.7804) |
| 528+ | S$13.260 (S$14.4534) |
Product Information
Product Overview
ADM3095EBRZ is a level 4 EMC protected RS-485 transceiver with full ±42V fault protection. This device is designed to withstand overvoltage faults, such as short circuits directly to power supplies, and overvoltage faults, such as ±24V AC supplies connected in error to the RS-485 A and B bus pins. It is an RS-485 transceiver that integrates IEC 61000-4-5 Level 4 surge protection, allowing upto ±4kV protection on the RS-485 bus pins. This device has IEC 61000-4-4 Level 4 electrical fast transient (EFT) protection of up to ±2kV, and IEC 61000-4-2 Level 4 electrostatic discharge (ESD) protection on the bus pins, allowing the device to withstand up to ±15KV on the transceiver interface pins without latch-up or damage. It is used in applications such as heating ventilation and air conditioning (HVAC) networks, industrial field buses, building automation, and utility networks.
- Certified IEC 61000-4-6 conducted RF immunity (10V/m rms)
- 3V to 5.5V operating voltage range on VCC, 1.62V to 5.5V VIO logic supply
- PROFIBUS compliant at 4.5V VCC, receiver short-circuit, open-circuit, and floating input fail-safe
- Glitch free power-up and power-down (hot swap)
- Data rate is 2.5Mbps maximum at (VCC = 3.0V to 5.5V)
- Propagation delay (driver) is 35ns typical at (RLDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Rise/fall time (driver) is 40ns typical at (RLDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Input resistance (receiver) is 96Kohm minimum at (-25V ≤ VCM ≤ +25V)
- Logic input current is ±1µA maximum at (VCC = 3.0V to 5.5V)
- Operating temperature range from -40°C to +125°C, 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
2.5Mbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
NSOIC
256
Idle, Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
