ADM693AARNZ
Microprocessor Supervisor, 1 Monitors, Active-High, Active-Low, Open-Drain, 0 to 5.5V in, NSOIC-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM693AARNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4028095 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.280 (S$10.1152) |
| 10+ | S$7.140 (S$7.7826) |
| 48+ | S$6.300 (S$6.867) |
| 144+ | S$5.900 (S$6.431) |
| 288+ | S$5.700 (S$6.213) |
| 528+ | S$5.550 (S$6.0495) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM693AARNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4028095 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 4.4V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-High, Active-Low, Open-Drain |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | NSOIC |
| Threshold Voltage | 4.4V |
Product Overview
ADM693A is a supervisory circuit. It offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. This function include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. It is widely used in application such as microprocessor systems, computers, controllers, intelligent Instruments, automotive systems, critical mP power monitoring etc.
- Low power consumption
- Precision voltage monitor
- Reset time delay is 200ms, or adjustable
- Standby current is 1mA
- Fast on-board gating of chip enable signals
- Low VCC threshold voltage is 4.4V ± 3%
- Watchdog timeout is 100ms, 1.6s, adj
- Operating temperature is –40°C to +85°C
- Packaging style is 16-lead narrow SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.4V |
| Reset Threshold Voltage - Nom | 4.4V |
|---|---|
| Supply Voltage Min | 0V |
| Reset Output Type | Active-High, Active-Low, Open-Drain |
| No. of Pins | 16Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | NSOIC |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
