
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7160AUJZ-1.8-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4026741RL Cut Tape4026741 |
| Product Range | 1.8V 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.490 | S$3.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.490 (S$3.8041) |
| 10+ | S$2.600 (S$2.834) |
| 25+ | S$2.370 (S$2.5833) |
| 100+ | S$2.130 (S$2.3217) |
| 250+ | S$2.090 (S$2.2781) |
| 500+ | S$2.050 (S$2.2345) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM7160AUJZ-1.8-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4026741RL Cut Tape4026741 |
| Product Range | 1.8V 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.2V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 150mV |
| Dropout Voltage Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOT |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.8V 200mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM7160 is an ultralow noise, low dropout linear regulator that operates from 2.2V to 5.5V and provides up to 200mA of output current. The low 150mV dropout voltage at 200mA load improves efficiency and allows operation over a wide input voltage range. Using an innovative circuit topology, this achieves ultralow noise performance without the need for a bypass capacitor, making the device ideal for noise-sensitive analogue front-end and RF applications. It also achieves ultralow noise performance without compromising PSRR or transient line and load performance. This also includes an internal pull-down resistor on the EN input. It is specifically designed for stable operation with tiny 1µF, ±30% ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. Typical applications are ADC/DAC power supplies, RF, VCO, and PLL power supplies, post DC-to-DC regulation.
- Current-limit and thermal overload protection circuits prevent damage under adverse conditions
- Ultralow noise independent of VOUT, low quiescent and shutdown current
- Operating supply current is 10µA typ (ILOAD=0µA, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Shutdown current is 0.2µA typ (EN=GND, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Output voltage accuracy is 1% max (ILOAD=10mA, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Temperature coefficient is 29ppm/°C typ (VOUT=2.5V, TJ=25°C to 85°C, VIN=(VOUT + 0.4V)/2.2V)
- Dropout voltage is 10mV typ (LOAD=10mA, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- Output noise is 3µV rms typ (0.1Hz to 10Hz, VIN=(VOUT + 0.4V) or 2.2V, ILOAD=10mA, TA=25°C)
- 1.8V output voltage rating
- 5-lead TSOT package, -40°C to +125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 150mV |
| IC Case / Package | TSOT |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage Max | - |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000067 |
