
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$839.830 (S$915.4147) |
Product Information
Product Overview
ADMX6020-EBZ is an ADMX6020M evaluation board. It provides an evaluation platform for the ADMX6020M digitizer module with USB interface, coaxial signal input connectors, and externally exposed I2C and SPI communication links to the module board. The ADMX6020M is a complete 2-channel digitizer module solution capable of sampling up to 1GSPS with configurable sampling rates and bit resolutions. The module features the ADA4817 input buffer amplifier, the AD5696 digital-to-analogue converter (DAC), the LTC6409 driver amplifier, and the HMCAD1520 analogue-to-digital converter (ADC) for a low-noise input signal chain capable of handling inputs from −0.4V to +2.0V with adjustable DC-offsetting. With an on-board field programmable gate array (FPGA), non-volatile memory and programmable trigger functionality, data can be automatically sampled, stored, and offloaded over USB.
- Wide frequency data capture from DC to 500MHz
Technical Specifications
Analog Devices
Data Acquisition
-
-
-
ADA4817, AD5696, LTC6409, HMCAD1520
Digitizer Module
-
Evaluation Board ADA4817, AD5696, LTC6409, HMCAD1520
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
