
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.320 | S$2.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.320 (S$2.5288) |
| 10+ | S$1.690 (S$1.8421) |
| 25+ | S$1.530 (S$1.6677) |
| 100+ | S$1.370 (S$1.4933) |
| 250+ | S$1.280 (S$1.3952) |
| 500+ | S$1.230 (S$1.3407) |
Product Information
Product Overview
ADP160 is a ultralow quiescent current, low dropout, linear regulator that operate from 2.2V to 5.5V and provide upto 150mA of output current. The low 195mV dropout voltage at 150mA load improves efficiency and allows operation over a wide input voltage range. This device is specifically designed for stable operation with a tiny 1µF ± 30% ceramic input and output capacitors to meet the requirements of high performance, space-constrained applications. It is widely used in application such as mobile phones, digital cameras and audio devices, portable and battery-powered equipment, post dc-to-dc regulation, portable medical devices etc.
- Ultralow quiescent current is 560nA typ at (IOUT = 0μA)
- Low shutdown current is <lt/>50nA typ
- Initial accuracy is ±1%
- Accuracy over line, load, and temperature is ±3.5%
- PSRR performance of 72dB at 100Hz
- Current limit and thermal overload protection
- Logic-control enable, integrated output discharge resistor
- Output voltage is 2.8V
- Operating temperature is -40°C to +125°C
- Packaging style is 5-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.8V
-
Positive Output
150mA
120mV
TSOT
-40°C
2.8V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.2V
1Outputs
2.8V
-
150mA
120mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
