ADP1612ARMZ-R7
DC-DC Switching Boost Regulator, Adjustable, 1.8 to 5.5V in, 1.8 to 20V/1.4A out, MSOP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP1612ARMZ-R7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4024405RL Cut Tape4024405 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.710 | S$4.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.710 (S$5.1339) |
| 10+ | S$3.540 (S$3.8586) |
| 25+ | S$3.240 (S$3.5316) |
| 100+ | S$2.920 (S$3.1828) |
| 250+ | S$2.770 (S$3.0193) |
| 1000+ | S$2.730 (S$2.9757) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP1612ARMZ-R7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4024405RL Cut Tape4024405 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, SEPIC |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 5.5V |
| Max Output Current | 1.4A |
| Output Current | 1.4A |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.8V |
| Output Voltage Max | 20V |
| Switching Frequency Typ | 1.3MHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.3MHz |
Product Overview
ADP1612 is a step-up DC to DC switching converter with an integrated power switch capable of providing an output voltage as high as 20V. It is optimal for space constrained applications such as portable devices or thin film transistor (TFT) liquid crystal displays (LCDs). It operates in current mode pulse-width modulation (PWM) with upto 94% efficiency. Adjustable soft start prevents inrush currents when the part is enabled. The pin-selectable switching frequency and PWM current-mode architecture allow for excellent transient response, easy noise filtering, and the use of small, cost-saving external inductors and capacitors. Other key features include undervoltage lockout (UVLO), thermal shutdown (TSD), and logic controlled enable. It is used in application such as TFT LCD bias supplies, portable applications, industrial/instrumentation equipment etc.
- Current limit is 1.4A
- Minimum input voltage is 1.8V
- Adjustable output voltage upto 20V
- Adjustable soft start, shutdown current is 2µA max at (VEN = 0V)
- Undervoltage lockout, oscillator frequency is 650KHz typical at (FREQ = GND)
- Thermal shutdown, voltage gain is 60dB typical
- Supported by ADIsimPower™ design tool
- ADIsimPower downloadable design tools for boost, coupledSEPIC, and SEPIC cuk configurations
- Operating temperature is -40°C to +125°C
- Package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost, SEPIC |
| Input Voltage Max | 5.5V |
| Output Current | 1.4A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 20V |
| Efficiency | 94% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 1.8V |
| Max Output Current | 1.4A |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.8V |
| Switching Frequency Typ | 1.3MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP |
| Switching Frequency | 1.3MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
