
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP1720ARMZ-5-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4026861RL Cut Tape4026861 |
| Product Range | 5V 50mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.560 | S$3.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.560 (S$3.8804) |
| 10+ | S$2.650 (S$2.8885) |
| 25+ | S$2.420 (S$2.6378) |
| 100+ | S$2.170 (S$2.3653) |
| 250+ | S$2.050 (S$2.2345) |
| 1000+ | S$2.000 (S$2.180) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP1720ARMZ-5-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4026861RL Cut Tape4026861 |
| Product Range | 5V 50mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4V |
| Input Voltage Max | 28V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 50mA |
| Output Current Max | 50mA |
| Dropout Voltage Typ @ Current | 275mV |
| Dropout Voltage - Typ @ Current | 275mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 50mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP1720 is a high voltage, micropower linear regulator. With just 28μA of quiescent supply current and a micropower shutdown mode, this device is ideal for applications that require low quiescent current. For automatic start-up, the enable (EN) pin can be connected directly to the input rail. It is optimized for stable operation with small 1μF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. This uses current limit protection and thermal overload protection circuits to prevent damage to the device in adverse conditions. It provides a compact solution with low thermal resistance. Application includes DC-to-DC post regulation, PCMCIA regulation, keep-alive power in portable equipment, industrial applications.
- Input voltage range from 4 to 28V (TJ = –40°C to +125°C, VIN = 12V, IOUT = 100μA)
- 5V output voltage range, low light load current is 28μA at 0μA load
- Low shutdown current is 0.7μA, low dropout voltage is 275mV at 50mA load
- Initial accuracy is ±0.5%, accuracy over line, load, and temperature: ±2%
- Stable with small 1μF ceramic output capacitor
- Current limit and thermal overload protection, logic controlled enable
- Noise is 146μV rms (typ, VOUT = 1.6V, COUT = 1μF)
- Line regulation range from –0.02 to +0.02%/ V (VIN = (VOUT + 0.5V) to 28V, TJ = -40°C to +125°C)
- Thermal shutdown is 150°C (typ, TJ rising, VIN = 12V, IOUT = 100μA, TA = 25°C)
- 8-lead MSOP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 28V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 50mA |
| Dropout Voltage - Typ @ Current | 275mV |
| IC Case / Package | MSOP |
| Operating Temperature Min | -40°C |
| Product Range | 5V 50mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 4V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Max Output Current | 50mA |
| Dropout Voltage Typ @ Current | 275mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000067 |
