
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.080 | S$7.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.080 (S$7.7172) |
| 10+ | S$5.380 (S$5.8642) |
| 25+ | S$4.960 (S$5.4064) |
| 100+ | S$4.490 (S$4.8941) |
| 250+ | S$4.410 (S$4.8069) |
| 500+ | S$4.320 (S$4.7088) |
Product Information
Product Overview
ADP2301 is a compact, constant-frequency, current-mode, step-down DC-to-DC regulator with integrated power MOSFET. This device run from input voltages of 3V to 20V, making them suitable for a wide range of applications. A precise, low voltage internal reference makes this device ideal for generating a regulated output voltage as low as 0.8V, with ±2% accuracy, for up to 1.2A load current. Current-mode control provides fast and stable line and load transient performance. This device includes internal soft start to prevent inrush current at power-up. Other key safety features include short-circuit protection, thermal shutdown (TSD), and input undervoltage lockout (UVLO). It can also be used as a programmable UVLO input by using a resistive divider. Typical applications are LDO replacement for digital load applications, intermediate power rail conversion, communications and networking, industrial and instrumentation, healthcare and medical, consumer.
- ±2% output accuracy over temperature range, minimum external components
- Current-mode control architecture, automatic PFM/PWM mode switching
- Precision enable pin with hysteresis, integrated high-side MOSFET
- Integrated bootstrap diode, internal compensation and soft start
- Undervoltage lockout (UVLO), overcurrent protection (OCP) and thermal shutdown (TSD)
- Supply current is 800µA max (no switching, VIN=12V, VIN=3.3 V, TJ=−40°C to +125°C)
- Shutdown current is 35µA (VEN=0V, VIN=12V, VIN=3.3V, TJ=−40°C to +125°C)
- 1.4MHz switching frequency, temperature rating range from −40°C to +125°C
- 6-lead thin small outline transistor package [TSOT]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
20V
1.2A
6Pins
-
17V
91%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3V
1.2A
TSOT
Surface Mount
800mV
1.4MHz
-40°C
-
MSL 1 - Unlimited
TSOT
1.4MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
