ADP322ACPZ-145-R7
LDO Voltage Regulator, 3 Output, Fixed, 1.8 V to 5.5 V in, 3.3V/2.5V/1.2V, 0.2A, LFCSP-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP322ACPZ-145-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028902RL Cut Tape4028902 |
| Product Range | 3.3V/2.5V/1.2V 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.320 | S$3.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.320 (S$3.6188) |
| 10+ | S$2.470 (S$2.6923) |
| 25+ | S$2.250 (S$2.4525) |
| 100+ | S$2.020 (S$2.2018) |
| 250+ | S$1.900 (S$2.071) |
| 1500+ | S$1.850 (S$2.0165) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP322ACPZ-145-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028902RL Cut Tape4028902 |
| Product Range | 3.3V/2.5V/1.2V 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 3Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 110mV |
| Dropout Voltage Typ @ Current | 110mV |
| IC Mounting | Surface Mount |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V/2.5V/1.2V 200mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP322 is a 200mA triple output LDO combine high PSRR, low noise, low quiescent current, and low dropout voltage to extend the battery life of portable devices and are ideally suited for wireless applications with demanding performance and board space requirements. The ADP322 PSRR is greater than 60dB for frequencies as high as 100KHz while operating with a low headroom voltage. The ADP322 offer much lower noise performance than competing LDOs without the need for a noise bypass capacitor. Typical application includes mobile phones, digital cameras and audio devices, portable and battery-powered equipment, portable medical devices and post DC-to-DC regulation.
- Fixed output voltage is 3.3V, 2.5V and 1.2V
- Bias voltage range from 2.5 to 5.5V and LDO input voltage range (VIN1/VIN 2, VIN3) from 1.8 to 5.5V
- Three 2200mA low drop out voltage LDOs and 85µA typ ground current at no load, all LDOs enabled
- Output voltage accuracy of ±1% and stable with 1µF ceramic output capacitors
- No noise bypass capacitor required and 3 independent logic controlled enables
- High PSRR of 70dB up to 1KHz, 60dB at 100KHz and 40dB at 1MHz
- Low output noise of 24µVrms typ at VOUT = 1.2V and 43µVrms typ at VOUT = 2.8V
- Excellent transient response and 100µs fast turn on circuit
- Over current and thermal protection
- 16 lead LFCSP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 110mV |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V/2.5V/1.2V 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.8V |
|---|---|
| No. of Outputs | 3Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 110mV |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
