
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.360 (S$9.1124) |
| 10+ | S$6.380 (S$6.9542) |
| 98+ | S$5.350 (S$5.8315) |
| 196+ | S$5.140 (S$5.6026) |
| 294+ | S$5.040 (S$5.4936) |
| 588+ | S$4.890 (S$5.3301) |
Product Information
Product Overview
ADP3301 is a member of the ADP330x family of precision low dropout anyCAP™* voltage regulator. This stands out from the conventional LDOs with a novel architecture, an enhanced process and a new package. Its patented design includes a noninverting wideband driver and a stage that permits the use of an internal “pole splitting” capacitor to stabilize the feedback loop with a single output capacitor as small as 0.47µF. This device is stable with any type of capacitor regardless of its ESR (equivalent serial resistance) value, including ceramic types (MLCC) for space restricted applications. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Typical applications are cellular telephones, notebook, palmtop computers, battery powered systems, portable instruments, post regulator for switching supplies, bar code scanners.
- Current and thermal limiting, low noise, dropout detector
- Excellent line and load regulations
- Output voltage accuracy range from –0.8 to 0.8% (TA=+25°C, VIN=7V, CIN=0.47mF, COUT=0.47mF)
- Line regulation is 0.024mV/V typical (VIN=nom VOUT +0.3V to 12V, TA=+25°C, CIN=0.47mF, COUT=0.47mF)
- Load regulation is 0.014mV/mA typical (IL=0.1mA to 100mA, TA=+25°C, CIN=0.47mF, COUT=0.47mF)
- Ground current is 2mA maximum (IL=100mA, VIN=7V, CIN=0.47mF, COUT=0.47mF)
- Dropout voltage is 0.1V typical (IL=100mA, VIN=7V, CIN=0.47mF, COUT=0.47mF)
- Output noise at 5V output is 100µV rms typical (CNR=0, f=10Hz–100KHz, VIN=7V, CIN/COUT=0.47mF)
- 5V output voltage
- 8-lead SOIC-N package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
12V
5V
-
Positive Output
100mA
100mV
NSOIC
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
3V
1Outputs
5V
-
100mA
100mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
