
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.500 | S$5.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.500 (S$5.995) |
| 10+ | S$4.140 (S$4.5126) |
| 25+ | S$3.800 (S$4.142) |
| 100+ | S$3.430 (S$3.7387) |
| 250+ | S$3.250 (S$3.5425) |
| 1000+ | S$3.210 (S$3.4989) |
Product Information
Product Overview
ADP3336 is a member of the ADP333x family of precision low dropout anyCAP voltage regulator. This operates with an input voltage range of 2.6V to 12V and delivers a continuous load current up to 500mA. Its patented design requires only a 1.0µF output capacitor for stability. This device is insensitive to output capacitor Equivalent Series Resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. Application includes PCMCIA cards, cellular phones, camcorders, cameras, networking systems, DSL/cable modems, cable Set-Top Box, MP3/CD Players, DSP supply.
- Current and thermal limiting
- Low noise
- Typical load regulation is 0.04mV/mA (IL = 0.1 mA to 500 mA, TJ = –40C to +125C)
- Typical dropout voltage is 200mV (IL = 500mA, TJ = –40C to +125C)
- Minimum threshold voltage is 2.0V (ON, TJ = –40C to +125C)
- Requires only CO = 1.0F for stability
- Low shutdown current is <lt/> 1.0µA
- 8-Lead MSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
12V
-
10V
500mA
200mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
2.6V
1Outputs
1.5V
Positive Output
500mA
200mV
MSOP
-40°C
Adj 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
