
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3339AKCZ-3.3-R7Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Cut Tape4026918 Cut Tape4026918RL |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.480 (S$10.3332) |
| 10+ | S$7.260 (S$7.9134) |
| 25+ | S$6.710 (S$7.3139) |
| 100+ | S$6.090 (S$6.6381) |
| 250+ | S$5.860 (S$6.3874) |
| 500+ | S$5.750 (S$6.2675) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3339AKCZ-3.3-R7Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Cut Tape4026918 Cut Tape4026918RL |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.8V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Dropout Voltage - Typ @ Current | 230mV |
| Dropout Voltage Typ @ Current | 230mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP3339 is a high accuracy, ultralow IQ, anyCAP low dropout regulator. It operates with an input voltage range of 2.8V to 6V. The device stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. It is widely used in application such as notebooks, palmtop computers, SCSI terminators, battery-powered systems, PCMCIA regulators, bar code scanners, camcorders, cameras etc.
- High accuracy over line and load is ±0.9% at 25°C, ±1.5% over temperature
- Ultralow dropout voltage is 230mV (typical) at 1.5A
- Current and thermal limiting, low noise
- Output voltage range is 3.3V
- Operating temperature range is −40°C to +85°C
- Packaging style is 3-lead SOT-223
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 1.5A |
| Dropout Voltage Typ @ Current | 230mV |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 230mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
