
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.550 (S$12.5895) |
| 10+ | S$8.920 (S$9.7228) |
| 98+ | S$7.540 (S$8.2186) |
| 196+ | S$7.270 (S$7.9243) |
| 294+ | S$7.140 (S$7.7826) |
| 588+ | S$6.930 (S$7.5537) |
Product Information
Product Overview
ADP3367 is a low-dropout precision voltage regulator that can supply upto 300mA output current. The low quiescent current (17µA) in conjunction with the standby or shutdown mode (0.2µA) makes this device especially suitable for battery powered systems. The dropout voltage when supplying 100µA is only 15mV allowing operation with minimal headroom thereby prolonging the useful battery life. At higher output current levels the dropout remains low increasing to just 150mV when supplying 200mA. A wide input voltage range from 2.5V to 16.5V is allowable. Additional features include a dropout detector and a low supply/battery monitoring comparator. The dropout detector can be used to signal loss of regulation while the low battery detector can be used to monitor the input supply voltage. It is widely used in application such as handheld instruments, cellular telephones, battery operated devices, portable equipment, solar powered instruments, high efficiency linear power supplies etc.
- Stable with 10mF load capacitor
- Low battery detector, output voltage is 5V/adjustable
- High accuracy is 62%
- Dropout detector output
- 300mA output current guaranteed, ESD is 6000V
- Load regulation is 5mV typical at (IOUT = 10mA–100mA, VIN = 6V)
- Line regulation is 0.1mV typical at (VIN = 6V to 10V, IOUT = 10mA)
- Short circuit current is 400mA typical at (TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable, Fixed
16.5V
5V
1.3V
Positive Output
300mA
300mV
NSOIC
-40°C
5V/Adj 300mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
5V
16V
300mA
300mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
