Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$12.170 (S$13.2653) |
10+ | S$8.200 (S$8.938) |
75+ | S$6.200 (S$6.758) |
150+ | S$5.720 (S$6.2348) |
300+ | S$5.330 (S$5.8097) |
525+ | S$5.230 (S$5.7007) |
1050+ | S$5.120 (S$5.5808) |
Product Information
Product Overview
ADP5070 is a dual high performance dc-to-dc regulator that generates independently regulated positive and negative rails. The input voltage range of 2.85V to 15V supports a wide variety of applications. The integrated main switch in both regulators enables generation of an adjustable positive output voltage upto +39V and a negative output voltage down to −39V below input voltage. Flexible start-up sequencing is provided with the options of manual enable, simultaneous mode, positive supply first, and negative supply first. This device includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. During shutdown, both regulators completely disconnect the loads from the input supply to provide a true shutdown. It is widely used in application such as bipolar amplifiers, ADCs, DACs and multiplexers, charge-coupled device (CCD) bias supply, optical module supply, RF power amplifier (PA) bias etc.
- Programmable VPOS and VNEG outputs
- Boost regulator to generate VPOS output
- Integrated 1A main switch
- Optional single-ended primary-inductor converter (SEPIC)
- Configuration for automatic step-up/step-down
- Inverting regulator to generate VNEG output
- Resistor programmable soft start timer, slew rate control for lower system noise
- Out-of-phase operation, UVLO, OCP, OVP, and TSD protection
- Operating temperature is -40°C to +125°C
- Package style is 20-lead thin shrink small outline with exposed pad [TSSOP-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
2.85V
600mA, 1A
600mA
39V
-39V
-
39V
-
125°C
-
No SVHC (21-Jan-2025)
2.4MHz
Adjustable
Boost, Buck, Inverting, SEPIC
15V
1A
TSSOP-EP
20Pins
Surface Mount
-
2.4MHz
-40°C
-
MSL 3 - 168 hours
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate