308 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$12.620 (S$13.7558) |
10+ | S$8.510 (S$9.2759) |
25+ | S$7.450 (S$8.1205) |
100+ | S$6.700 (S$7.303) |
250+ | S$5.940 (S$6.4746) |
500+ | S$5.590 (S$6.0931) |
1000+ | S$5.480 (S$5.9732) |
Product Information
Product Overview
ADP5071 is a dual high performance dc-to-dc regulator that generates independently regulated positive and negative rails. The input voltage range of 2.85V to 15V supports a wide variety of applications. The integrated main switch in both regulator enables generation of an adjustable positive output voltage upto +39V and a negative output voltage down to −39V below input voltage. This regulator implements programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI). This device includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. During shutdown, both regulators completely disconnect the loads from the input supply to provide a true shutdown. It is widely used in application such as bipolar amplifiers, ADCs, DACs, and multiplexers, charge-coupled device (CCD) bias supply, optical module supply, RF power amplifier (PA) bias etc.
- Wide input supply voltage range is 2.85V to 15V
- Generates well regulated, independently resistor, programmable VPOS and VNEG outputs
- Boost regulator to generate VPOS output, out-of-phase operation
- Integrated 2A main switch
- Optional single-ended primary-inductor converter (SEPIC) configuration for automatic step-up/step-down
- True shutdown for both positive and negative outputs
- Resistor programmable soft start timer, UVLO, OCP, OVP, and TSD protection
- Slew rate control for lower system noise
- Operating temperature is -40°C to +125°C
- Package style is 20-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.85V
2A
1.2A
20Pins
Surface Mount
-
2.4MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
2 Output
Boost, Inverting
15V
1.2A, 2A
LFCSP-EP
39V
-
39V
-
125°C
-
No SVHC (21-Jan-2025)
2.4MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate