ADP7104ACPZ-R7
LDO Voltage Regulator, Adjustable, 3.3 V to 20 V in, 1.22 V to 19.65 V out, 0.5 A out, LFCSP-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP7104ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4026931 Cut Tape4026931RL |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.110 (S$7.7499) |
| 10+ | S$5.420 (S$5.9078) |
| 25+ | S$5.000 (S$5.450) |
| 100+ | S$4.530 (S$4.9377) |
| 250+ | S$4.330 (S$4.7197) |
| 500+ | S$4.250 (S$4.6325) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP7104ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4026931 Cut Tape4026931RL |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 3.3V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.22V |
| Output Voltage Max | 19.65V |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 350mV |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 500mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP7104 is a CMOS, low dropout linear regulator. This high input voltage LDO is ideal for regulation of high performance analogue and mixed‐signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1µF ceramic output capacitor. A digital power-good output allows power system monitors to check the health of the output voltage. A user programmable precision under voltage lockout function facilitates sequencing of multiple power supplies. It is widely used in application such as regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Input voltage range is 3.3V to 20V, low dropout voltage is 350mV typ at 500mA
- Output current is 500mA max, initial accuracy is ±0.8%
- Low quiescent current is 900μA max at (IOUT = 100µA, VIN = 10V, TJ = −40°C to +125°C)
- Reverse current protection
- Foldback current limit and thermal overload protection
- User programmable precision UVLO/enable, power-good indicator
- Operating temperature range is -40°C to +125°C
- Packaging style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage - Nom | - |
| Output Voltage Max | 19.65V |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 3.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.22V |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 500mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
