ADP7182ACPZ-5.0-R7
LDO Voltage Regulator, Fixed, -2.7 V to -28 V in, -0.185 V Dout, -0.2 A out, LFCSP-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP7182ACPZ-5.0-R7Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4026983RL Cut Tape4026983 |
| Product Range | -5V -200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.030 | S$8.03 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.030 (S$8.7527) |
| 10+ | S$6.150 (S$6.7035) |
| 25+ | S$5.680 (S$6.1912) |
| 100+ | S$5.160 (S$5.6244) |
| 250+ | S$4.960 (S$5.4064) |
| 500+ | S$4.870 (S$5.3083) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP7182ACPZ-5.0-R7Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4026983RL Cut Tape4026983 |
| Product Range | -5V -200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -2.7V |
| Input Voltage Max | -28V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Max Output Current | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 185mV |
| Dropout Voltage - Typ @ Current | 185mV |
| IC Mounting | Surface Mount |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | -5V -200mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP7182 is a CMOS, low dropout (LDO) linear regulator. Using an advanced proprietary architecture, it provides high power supply rejection and low noise, and achieves excellent line and load transient response with a small 2.2μF ceramic output capacitor. The device regulator output noise is 18μV rms independent of the output voltage. The enable logic is capable of interfacing with positive or negative logic levels for maximum flexibility. It is widely used in application such as regulation to noise sensitive applications, analogue-to-digital converter (ADC) and digital-to-analogue converter (DAC) circuits, precision amplifiers, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Power supply rejection ratio (PSRR) is 66dB at (10kHz, VIN = −6V, VOUT = −5V)
- Positive or negative enable logic, output voltage is −5V
- Input voltage range is −2.7V to −28V
- Output current is −200mA max, supported by ADIsimPower tool
- Low dropout voltage is −185mV typ at −200mA load
- Initial accuracy is ±1%, accuracy over line, load, and temperature is +2% max/−3% min
- Low quiescent current is −650μA typ with −200mA load, low shutdown current is −2μA typ
- Current-limit and thermal overload protection
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -28V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Polarity | Negative Output |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 185mV |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | -5V -200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | -2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 185mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
