Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL44001ATT+
Order Code4627500
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.320 (S$1.4388) |
| 10+ | S$0.944 (S$1.029) |
| 25+ | S$0.852 (S$0.9287) |
| 100+ | S$0.750 (S$0.8175) |
| 300+ | S$0.693 (S$0.7554) |
| 500+ | S$0.672 (S$0.7325) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.32 (S$1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL44001ATT+
Order Code4627500
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max38V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current560mV at 100mA
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
38V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
560mV at 100mA
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
