3,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
100+ | S$2.330 (S$2.5397) |
250+ | S$2.060 (S$2.2454) |
500+ | S$1.890 (S$2.0601) |
3000+ | S$1.750 (S$1.9075) |
Product Information
Product Overview
ADR366 is a low power, low noise voltage reference with sink/source capability. It is a precision band gap voltage reference that offers low power and high precision in a compact package. Using proprietary temperature drift curvature correction techniques from Analog Devices, Inc., the device reference achieves a low temperature drift. This micropower, low dropout voltage reference provides a stable output voltage from a minimum supply of 300mV greater than the output. The advanced design of the devices eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes this precision voltage reference device ideally suited for battery-operated applications. Applications include battery-powered instruments, portable medical instruments, data acquisition systems and industrial.
- Low quiescent current of 190µA maximum
- No external capacitor required
- Output current of +5mA (sourcing), −1mA (sinking)
- Typical output voltage of 3.3V
- Initial accuracy of ±0.25% (±8mV)
- Temperature coefficient of 25ppm/°C at −40°C <lt/> TA <lt/> +125°C
- Dropout voltage of 300mV (minimum), voltage noise of 9.3µVp-p ( 0.1Hz to 10Hz)
- Ripple rejection ratio of −70dB (fIN = 60Hz)
- Turn-on settling time of 25µs
- 5-lead TSOT package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
3.292V
8mV
TSOT
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3.3V
ADR366 Series
0
25ppm/°C
5Pins
15V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate