Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5162-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5124105 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$850.710 (S$927.2739) |
Price for:Each
Minimum: 1
Multiple: 1
S$850.71 (S$927.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5162-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5124105 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC Function | SPDT RF Switch |
| Kit Contents | Evaluation Board ADRF5162BCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADRF5162-EVALZ is an evaluation board for evaluating the ADRF5162 high power, 100W peak, silicon SPDT, reflective switch. The ADRF5162 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process.
- Full featured evaluation board for the ADRF5162
- Easy connection to the test equipment
- Thru line for calibration
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Kit Contents | Evaluation Board ADRF5162BCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| IC Function | SPDT RF Switch |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
