Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5703BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Order Code5124107
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.800 (S$175.272) |
| 10+ | S$140.680 (S$153.3412) |
| 25+ | S$133.640 (S$145.6676) |
| 100+ | S$125.010 (S$136.2609) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$160.80 (S$175.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5703BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Order Code5124107
Technical Datasheet
Frequency Response RF Min9kHz
Frequency Response RF Max20GHz
Insertion Loss Typ1.7dB
Control Step Size0.25dB
Third Order Intercept Point IIP3 Typ55dBm
InterfacesSerial
Input Power Max30dBm
Control Bits7bit
Attenuation Typ31.75dB
Attenuation Min-
Attenuation Max-
IC Case / PackageLGA
No. of Pins24Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Response RF Min
9kHz
Insertion Loss Typ
1.7dB
Third Order Intercept Point IIP3 Typ
55dBm
Input Power Max
30dBm
Attenuation Typ
31.75dB
Attenuation Max
-
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Max
20GHz
Control Step Size
0.25dB
Interfaces
Serial
Control Bits
7bit
Attenuation Min
-
IC Case / Package
LGA
Operating Temperature Max
105°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
