
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.250 | S$7.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.250 (S$7.9025) |
| 10+ | S$5.600 (S$6.104) |
| 25+ | S$4.970 (S$5.4173) |
| 100+ | S$4.650 (S$5.0685) |
| 250+ | S$4.490 (S$4.8941) |
| 1000+ | S$4.380 (S$4.7742) |
Product Information
Product Overview
ADUM140D1BRWZ-RL is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation. It is approved by UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 849V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- 3.75KV rms withstand voltage rating
- Low fail-safe output state, input disable
- High robustness to radiated and conducted noise
- Low dynamic power consumption, 1.8V to 5V level translation
- High common-mode transient immunity is 100KV/μs typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Jitter is 490ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C, 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
3kV
125°C
-
1.7V
WSOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
