
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.830 (S$6.3547) |
| 10+ | S$4.500 (S$4.905) |
| 25+ | S$4.000 (S$4.360) |
| 100+ | S$3.740 (S$4.0766) |
| 250+ | S$3.610 (S$3.9349) |
| 1500+ | S$3.520 (S$3.8368) |
Product Information
Product Overview
ADUM210N0BRIZ-RL is a single-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics, superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is used in applications such as general-purpose single-channel isolation, and industrial field bus isolation.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 0
- 5KVrms withstand voltage rating
- Low fail-safe output state
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/μs typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Jitter is 380ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C
- 8-lead SOIC-IC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5.5V
8Pins
-
Digital Isolator
5kV
125°C
-
1.7V
SOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
