Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM320N0WBRIZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Order Code5107576
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.330 (S$6.8997) |
| 10+ | S$4.810 (S$5.2429) |
| 25+ | S$4.420 (S$4.8178) |
| 100+ | S$4.000 (S$4.360) |
| 250+ | S$3.810 (S$4.1529) |
| 500+ | S$3.800 (S$4.142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.33 (S$6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM320N0WBRIZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Order Code5107576
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate150Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage5.7kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
5.7kVrms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
2.25V
IC Case / Package
SOIC
Data Rate
150Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
