
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.710 (S$8.4039) |
| 10+ | S$5.940 (S$6.4746) |
| 25+ | S$5.270 (S$5.7443) |
| 100+ | S$4.930 (S$5.3737) |
| 250+ | S$4.780 (S$5.2102) |
| 500+ | S$4.660 (S$5.0794) |
Product Information
Product Overview
ADUM360N1BRWZ-RL is a 5.7kVrms, 6/0-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B. Suitable for Serial-peripheral interface (SPI) data converter isolation, RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, general-purpose multichannel isolation application.
- Supply voltage range from 2.25V to 5.5V
- High common-mode transient immunity of 180kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay: 6.2ns typical (10 ns maximum) for 5V operation
- 150Mbps minimum data rate for 5V operation at within PWD limit
- Safety and regulatory approvals: UL 1577: VISO = 5700V rms for 1 minute
- Safety and regulatory approvals:IEC/EN/CSA 62368-1, IEC/CSA 60601-1, IEC/CSA 61010-1, CQC GB4943.1
- ±8kV IEC 61000-4-2 ESD protection across isolation barrier, ±5.5kV HBM ESD protection on I/O pins
- High fail-safe option
- 16-lead (SOIC wide) package and temperature range from -40°C to +125°C
Technical Specifications
6Channels
5.5V
16Pins
CMOS
Digital Isolator
5.7kVrms
125°C
-
2.25V
WSOIC
150Mbps
CMOS
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
