Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4195-1WBRIZ-R7Copy |
| Order Code | 4729427 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.320 (S$11.2488) |
| 10+ | S$9.390 (S$10.2351) |
| 25+ | S$8.990 (S$9.7991) |
| 50+ | S$8.570 (S$9.3413) |
| 100+ | S$8.130 (S$8.8617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$10.32 (S$11.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4195-1WBRIZ-R7Copy |
| Order Code | 4729427 |
| Technical Datasheet | |
| Isolation Voltage | 5kVrms |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 8Pins |
| Gain Bandwidth Product | 210kHz |
| Gain Non-Linearity Max | - |
| Isolation Type | Galvanic, Magnetic |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Amplifiers | 1 Amplifier |
Technical Specifications
| Isolation Voltage | 5kVrms |
|---|---|
| IC Case / Package | WSOIC |
| Gain Bandwidth Product | 210kHz |
| Isolation Type | Galvanic, Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Amplifiers | 1 Amplifier |
| Supply Voltage Range | 4.5V to 5.5V |
|---|---|
| No. of Pins | 8Pins |
| Gain Non-Linearity Max | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
