register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$734.470 (S$800.5723) |
Product Information
Product Overview
DC1223A-B demonstration circuit 1223A-B facilitates communication between PC-based user interface software and Linear Technology SMBus/I2C demonstration boards. DC1223A-B connects to the computer via USB. It receives power from the USB and isolates the computer ground from the SMBus/ I2C demonstration board. DC1223A-B adds to DC1223A, the SMBus monitoring feature. The DC1223A-B can be used in three ways, depending on the software available for the demonstration board under evaluation (DBUE): QuikEval Mode, general user interface mode and DC410 emulation mode (Windows XP Only).
- DC1223A-B Is powered from the host PC via USB
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
-
-
No SVHC (21-Jan-2025)
USB to SMBus/SPI Interface
-
Demo Board
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate