
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1601B-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409742 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$144.690 (S$157.7121) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1601B-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409742 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTM4607EV |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Buck-Boost Micro Module Regulator |
| Kit Contents | Demo Board LTM4607EV |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1601B-A demonstration circuit is a PolyPhase® power supply featuring the LTM®4607 power module, a complete high-efficiency switching mode buck-boost power supply. The DC1601B input voltage range from 6V to 36V and can deliver high power through paralleled LTM4607 modules. The demo circuit can provide up to 10A of output current for two paralleled modules. The DC1601B demonstrates that paralleling modules is easy and reliable. The output voltage for the board is 12V. The rated load current per module is 5A in boost mode, however, current derating may be necessary under certain VIN, VOUT, frequency, and thermal conditions. An onboard external clock is provided for synchronization and interleaving of phases to minimize input and output ripple. An internal phase-locked loop allows the LTM4607 to be synchronized to an external clock within the range of 200KHz to 400KHz.
- 95.7% at IOUT = 10A efficiency at VIN = 9V, VOUT = 12V, 300KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Demo Board LTM4607EV |
| Automotive Qualification Standard | - |
| Silicon Core Number | LTM4607EV |
|---|---|
| Application Sub Type | Buck-Boost Micro Module Regulator |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
