Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2479A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4849517
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$133.050 (S$145.0245) |
Price for:Each
Minimum: 1
Multiple: 1
S$133.05 (S$145.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2479A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4849517
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM4650EY#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeµModule Regulator
Kit ContentsDemonstration Board LTM4650EY#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC2479A-A demonstration circuit 2479A-A features the LTM®4650EY, the high efficiency, high density, dual 25A, single 50A switch mode step-down power module regulator. DC2479A-A is configured as dual-phase, single-output, which can deliver up to 50A maximum. The board design with minimum components to demonstrate this high efficiency, high density µModule. The availability of the LTM4650EY in a compact 16mm × 16mm × 5.01mm BGA package make it ideal for use in many high-density point-of-load applications.
- Input voltage range from 4.5V to 15V
- Output voltage is programmable from 0.6V to 1.8V
- 500kHz default operating frequency
- 86.6% efficiency at VIN = 12V, VOUT = 1.0V, IOUT = 50A, fSW = 500 kHz
- Load Transient is less than 60mVP-P at VIN = 12V, VOUT = 1.0V, ISTEP = 25A to 37.5A
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LTM4650EY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM4650EY#PBF
Application Sub Type
µModule Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
