Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$126.590 (S$137.9831) |
Product Information
Product Overview
DC2570A is a LTM4678 dual 25A or single 50A µModule regulator with digital power system management, 1x LTM4678, 50A demonstration board. Demonstration circuit 2570A is a dual output, high efficiency, high density, µModule® regulator with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 33V and it can supply 50A maximum load current. The demo board has a LTM®4678 µModule regulator which is a dual 25A or single 50A step-down regulator with digital power system management. DC2570A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto your PC and use Analog Devices’ I2C/SMBus/PMBus dongle DC1613A to connect to the board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4678EY#PBF, Software
-
LTM4678EY#PBF
Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate