Product Information
Product Overview
The DS2431G+U is a 1024bit, 1-wire EEPROM in 2 pin SFN (6mm x 6mm) package. This chip is organized as four memory pages of 256bits each. Data is written to an 8byte scratchpad is verified and then copied to EEPROM memory. As a special feature, the four memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. The DS2431 communicates over the single conductor 1-wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the chip. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in PCB identification, analogue sensor calibration including IEEE P1451.4 smart sensors, ink and toner print cartridge identification and after market management of consumables.
- Reads and writes over a wide voltage range from 2.8V to 5.25V
- Operating temperature range from -40°C to 85°C
- Easily add traceability and relevant information to any individual system
- Individual memory pages can be permanently write protected or put in EPROM emulation mode
- Switchpoint hysteresis and filtering to optimize performance in presence of noise
- Minimalist 1-wire interface lowers cost and interface complexity
- IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
- Communicates to host with single digital signal at 15.4Kbps or 125Kbps
- Recovery time of 5μs (standard speed, RPUP = 2.2Kohm) & 2μs (overdrive speed, RPUP = 2.2Kohm)
- Maximum reset low time of 640μs (standard speed) & 80μs (overdrive speed)
Applications
Embedded Design & Development, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Kbit
1-Wire
SFN
2.8V
Surface Mount
85°C
MSL 1 - Unlimited
4 x 256bit
-
2Pins
5.25V
-40°C
1Kbit 1-Wire Serial EEPROM
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate