Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4571W-1SDZCopy
Order Code5124108
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$207.090 (S$225.7281) |
Price for:Each
Minimum: 1
Multiple: 1
S$207.09 (S$225.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4571W-1SDZCopy
Order Code5124108
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADA4571W-1
Application Sub TypeAMR Angle Sensor and Signal Conditioner
Kit ContentsEvaluation Board ADA4571W-1
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADA4571W-1SDZ is an evaluation board that features the ADA4571W-1 integrated AMR angle sensor and signal conditioner. The EVAL-ADA4571W-1SDZ evaluation board features an onboard 5V regulator, a 4‑channel simultaneous sampling, analogue to digital converter (ADC), and jumpers for enabling the temperature compensation and power-down modes within the ADA4571W-1. The ADA4571W-1 motherboard also features test points and unpopulated coaxial connectors for the three outputs of the device.
- Evaluation board features the ADA4571W-1 in an end of shaft magnet configuration
- USB 2.0 interface
- Jumper or computer controlled temperature compensation and power-down modes enable
- Measurement test points and coaxial connectors
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
AMR Angle Sensor and Signal Conditioner
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADA4571W-1
Kit Contents
Evaluation Board ADA4571W-1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
