Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF7012DBZ5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5143040 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$123.070 (S$134.1463) |
Price for:Each
Minimum: 1
Multiple: 1
S$123.07 (S$134.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF7012DBZ5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5143040 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC Function | ISM Band Transmitter |
| Kit Contents | Eval Board ADF7012 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADF7012DBZ5 is an evaluation daughter board to evaluate the ADF7012. The ADF7012 is a low power FSK/GFSK/OOK/GOOK/ASK UHF transmitter designed for short-range devices (SRDs). The output power, output channels, deviation frequency, and modulation type are programmable by using four, 32-bit registers.
- DBZ5 version is specifically designed for the frequency range: 75MHz to 1GHz
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Kit Contents | Eval Board ADF7012 |
| SVHC | No SVHC (04-Feb-2026) |
| IC Function | ISM Band Transmitter |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 5A991.b.7 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
