Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.070 | S$13.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.070 (S$14.2463) |
| 10+ | S$10.170 (S$11.0853) |
| 25+ | S$9.440 (S$10.2896) |
| 100+ | S$8.740 (S$9.5266) |
| 250+ | S$8.570 (S$9.3413) |
| 500+ | S$8.400 (S$9.156) |
Product Information
Product Overview
ADG2412 contains four independent quad single-pole/single-throw (SPST) switch. The ADG2412 switches to turn on with logic 1 on the digital control inputs. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2V. When switches are open, signal levels up to the supplies are blocked. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic inputs without the requirement for a separate digital logic supply pin. The on-resistance profile is exceptionally flat over the full-analogue input range, which ensures good linearity and low distortion when switching audio signals. Application includes automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems and relay replacement.
- Improved balance between on resistance and on capacitance
- Operational with asymmetric power supplies
- Dual power supply range from ±4.5 to ±16.5V, single power supply range from +5 to +16.5V
- Typical on resistance is 0.50 ohm (+25°C, (VS) = −13.5V to +10V, (IS) = −10mA)
- Typical source off leakage is ±1.7nA (VS = ±10V, drain voltage (VD) = ±10V, +25°C)
- Minimum input high voltage is 1.3V (+25°C, VDD = +15V ± 10%, VSS = −15V ± 10%)
- Typical on time is 336ns (Load resistance (RL) = 300 ohm, load capacitance (CL) = 35pF, +25°C)
- Typical charge injection is −1.8nC (VS = 0V, RS = 0 ohm, CL = 1nF, +25°C)
- Typical −3dB bandwidth is 171MHz (RL = 50 ohm, CL = 5pF, signal = 0dBm, +25°C)
- 16-lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.5ohm
LFCSP-EP
4Channels
0.65ohm
-
Surface Mount
125°C
-
Single & Dual Supply
5V to 16.5V, ± 4.5 to ± 16.5V
16Pins
0.5ohm
SPST-NC
NDMOS
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate