Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG919EBZCopy |
| Order Code | 5143046 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$117.880 (S$128.4892) |
Price for:Each
Minimum: 1
Multiple: 1
S$117.88 (S$128.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG919EBZCopy |
| Order Code | 5143046 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC Function | Wideband RF Switches |
| Kit Contents | Eval Board ADG919 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG919EBZ is an evaluation board for ADG919 SPDT switch. This ADG919 wideband SPDT switch uses a CMOS process to provide high isolation and low insertion loss to 1GHz.
- RF through for board calibration
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Kit Contents | Eval Board ADG919 |
| SVHC | No SVHC (04-Feb-2026) |
| IC Function | Wideband RF Switches |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
