Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$95.680 (S$104.2912) |
Price for:Each
Minimum: 1
Multiple: 1
S$95.68 (S$104.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXRS622ZCopy
Order Code5142978
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADXRS622
Application Sub TypeAngular Rate Sensor / Gyroscope
Kit ContentsEvaluation Board ADXRS622
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADXRS622Z is a simple evaluation board that allows quick evaluation of the performance of the ADXRS622 ±250°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS622 has a 20-lead, dual in-line (0.3inch width × 0.1inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
Notes
EVAL-ADXRS622 is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the EVAL-ADXRS622.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Angular Rate Sensor / Gyroscope
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADXRS622
Kit Contents
Evaluation Board ADXRS622
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
