
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.280 (S$11.2052) |
| 10+ | S$7.940 (S$8.6546) |
| 25+ | S$7.350 (S$8.0115) |
| 100+ | S$6.700 (S$7.303) |
| 300+ | S$6.350 (S$6.9215) |
| 500+ | S$6.210 (S$6.7689) |
Product Information
Product Overview
The ICL7663ACSA+ is a low power, adjustable output, positive voltage linear regulator in 8 pin NSOIC package. It is a high efficiency programmable regulator with quiescent current of less than 10µA. The output voltage is set by two external resistors to any voltage in 1.3V to 16V range with an input voltage range of 1.5V to 16V. The ICL7663A is well suited for battery powered supplies where low quiescent current, 40mA output current capability, low Vin to Vout differential, logic input shutdown control, wide voltage range operation and current limiting is desired. In addition, the device has negative temperature coefficient output suitable for generating temperature compensated display drive voltage for multiplexed LCD display system. The ICL7663A is enhanced version of ICL7663 with 1% accurate voltage reference which eliminates the need for trimming the output voltage in most applications.
- Monolithic, low power CMOS design
- Operating temperature range from 0°C to 70°C
- Low input to output voltage drop
- Line regulation of 0.03%/V
- Improved temperature coefficient of output voltage
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
16V
16V
40mA
NSOIC
Surface Mount
70°C
MSL 1 - Unlimited
1Outputs
1.3V
2V
-
40mA
8Pins
0°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
