Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.510 (S$52.8759) |
| 10+ | S$39.190 (S$42.7171) |
| 25+ | S$36.850 (S$40.1665) |
| 100+ | S$34.290 (S$37.3761) |
| 250+ | S$33.070 (S$36.0463) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.51 (S$52.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoIH5142CPE+
Order Code2513126
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
On State Resistance Max100ohm
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ75ohm
On Resistance Max100ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
100ohm
IC Case / Package
DIP
No. of Channels
1Channels
On Resistance Max
100ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Dual Supply
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
On Resistance Typ
75ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002504
